Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


READER SD :: USB 2.0 card reader for SD/MMC cards


READER SD

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • For SD/SDHC/SDXC cards
    • System requirements
    • Windows ME, 2000, XP, 7, 8, Mac OS
  • Interfaces
    • USB
    • yes (2.0)

USB 2.0 single-slot card reader

• USB 2.0 card reader in mini format
• Space-saving design to take wherever you go
• Card read and write peripherals for MMC, RS-MMC, SD and SD HC
• Connection to external USB 2.0 port
• Maximum transfer rate: 480 Mbps
• Power supply: DC +5.0 V via USB port
• Protector against dust and dirt
• Suitable for MAC and PC

Read and write your cards in style. The elegant design of this LogiLink card reader doesn't just visually conform to your workplace; it's also a real eye-catcher. This mini card reader with its extremely small dimensions is also ideal for mobile use.



Manufacturer : LOGILINK
Factory number : CR0007
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • For SD/SDHC/SDXC cards
    • System requirements
    • Windows ME, 2000, XP, 7, 8, Mac OS
  • Interfaces
    • USB
    • yes (2.0)
Datasheet/manual