Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LRWXQDRBEU :: USB 3.0 XQD-Card-Reader - Lexar


Lexar® Professional XQD 2.0 USB 3.0 Reader

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • Reads XQD 2.0 memory cards
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB
  • Provides professional-level high-speed transfer of RAW images and 4K video files
  • Accelerates workflow, leveraging SuperSpeed USB 3.0 technology
  • Designed for use with XQD™ 2.0 cards
  • Compact, portable design for photographers and videographers on the go
  • Five-year limited warranty


Accelerate workflow with high-speed file transfer
Quickly transfer files on the go with the Lexar® Professional XQD™ 2.0 USB 3.0 Reader. This professional-level, portable USB 3.0 reader easily offloads a large number of RAW images and 4K video from your XQD 2.0 card to your computer at USB 3.0 speeds, accelerating workflow and getting you back behind the camera faster.

Quickly offload RAW images and 4K video.
Leveraging SuperSpeed USB 3.0 performance, this small but mighty reader makes it easy to quickly transfer a huge number of large files and speed through post-production. This makes it an excellent choice for professional photographers and videographers—either in the studio or on the go.

Convenient portability.
With its compact, portable design, you can slip the reader into your pocket and go. No need to tote a bag or carry cables. Its simple plug-and-play design with USB 3.0 connector makes it easy to quickly offload content—wherever you are. For versatility, it’s backwards compatible with USB 2.0 devices at USB 2.0 speeds.

Rigorously tested.
All Lexar product designs undergo extensive testing in the Lexar Quality Labs, facilities with more than 1,100 digital devices, to ensure performance, quality, compatibility, and reliability.

When memory matters, the choice is Lexar.
With a long history in the industry, we know memory. We move quickly with technology to design the solutions you need, and work with device manufacturers to make sure our products are compatible. Then we stand behind them with outstanding warranties and helpful customer service. We’re dedicated to performance, reliability, and expert support, so when it comes to storing the memories that matter, trust Lexar.

Warning: Compatible only with XQD™ 2.0 memory cards, indicated by a boxed USB logo on the card label. Use with incompatible card may result in data loss. Contact your card manufacturer for details.

Product appearance, software offerings, and packaging may vary depending on ship date and available inventory.



Manufacturer : LEXAR
Factory number : LRWXQDRBEU
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • Reads XQD 2.0 memory cards
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB
Datasheet/manual