Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-CR200-C :: External card reader with multi-USB connector


ICY BOX IB-CR200-C

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • For microSD/SDHC/SDXC
    • Colour
    • Anthracite
  • Interfaces
    • USB
    • USB, microUSB, USB type C
  • Implementation
    • Transfer rate
    • 480
  • Measures
    • Width
    • 100 mm
    • Depth
    • 85 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 20 g
  • Premium aluminium
  • External card reader with USB Type-C™ and dual Type-A / micro-B plug
  • Supports OTG function with USB micro-B Android mobile devices
  • Supports microSD and standard SD cards, SD/SDHC/SDXC up to 128 GB
  • Compliant with USB 2.0 up to 480 Mbit/s
  • OS independent


A practical computer accessory
The ICY BOX IB-CR200-C card reader is a great tool for transferring photos and other files between memory cards, smartphones, tablets, cameras and your computer. Since digital devices like cameras, camcorders, smartphones and others record audio and video onto different storage media, it helps to have a versatile reading device ready at hand. Save yourself the hassle of using different card readers for transferring files between different computers and devices by using the ICY BOX IB-CR200-C card reader.

The new standard
USB 3.0 Type-C™ ports have two distinct advantages over the existing forms. They are smaller and therefore ideal for thin laptops and mobile devices and it is no longer necessary to insert the connector in a particular orientation. It always fits and thus saves the user a lot of small annoyances when connecting devices.

Small all-rounder
The IB-CR 200-C is the optimal card reader on the go. It allows the transfer of your data to the usual SD and microSD card formats up to 128 GB.

The plug in the plug
The well-known USB Type-A connector accommodates an additional USB micro B connector. A future-proof helper, which is also connected to current and already slightly older devices.



Manufacturer : ICYBOX
Factory number : IB-CR200-C
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • For microSD/SDHC/SDXC
    • Colour
    • Anthracite
  • Interfaces
    • USB
    • USB, microUSB, USB type C
  • Implementation
    • Transfer rate
    • 480
  • Measures
    • Width
    • 100 mm
    • Depth
    • 85 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 20 g
Datasheet/manual