Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91721 :: USB 3.0 card reader & 3-port USB 3.0 hub

Item-No.: DELOCK 91721
€40,35




DELOCK 91721

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader

This Delock product expands your computer by one card reader and a USB hub. It allows 60 different memory cards to be read and written and various USB devices such as MP3 players, external enclosures etc. to be connected. The card reader can be connected to a USB 3.0 interface to achieve a faster data transfer rate of up to 5 Gb/s (SuperSpeed). Furthermore, the USB 3.0 A connector is backwards compatible with its predecessors USB 2.0 and USB 1.1, so the card reader can also connect to a USB 2.0 or USB 1.1 port.

Technical data
• Connections:
1 x USB 3.0 B socket (connect to computer)
1 x DC power socket
4 x card reader slots
3 x USB 3.0 A port hub
• Data transfer rates up to:
SuperSpeed 5 Gb/s,
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• Dimensions (LxWxH): 84 mm x 55 mm x 25 mm
• Hot Swap, Plug & Play

• Supports the following memory cards:

Slot 1 Secure Digital/multimedia card
SD, Elite Pro SD, Extreme III SD, Gaming Edition SD, Platinum II SD,
SD Pro, SDHC, SDXC, SD-Max, SD-Pleomax, SD-Pro C, Super SD,
Turbo SD, Ultima I SD, Ultima II SD, Ultimate SD, Ultra High Speed SD,
Ultra II SD, Ultra II SD Plus, Ultra SD, Ultra-X SD, MMC, DV-RS MMC,
High Speed MMC, RS-MMC, MMCmobile, MMC Pro, MMC plus,
MMC plus Turbo

Slot 2 memory stick
MS, MS DUO, MS PRO, MS PRO DUO, MS MagicGate,
MS MagicGate PRO, MS MagicGate DUO, MS MagicGate PRO DUO,
Extreme MS PRO, Extreme III MS PRO, Ultra II MS PRO,
HS MS MagicGate PRO, HS MS MagicGate PRO DUO, MS ROM,
MS Select

Slot 3 micro SD/M2
Micro SD, Micro SDHC, T-Flash, MS Micro (M2)

Slot 4 Compact Flash
CF I, CF II, CF Elite Pro, CF PRO I, CF PRO II, CF Turbo, CF Ultima I,
CF Ultima II, Extreme CF, Extreme III CF, HS CF, Ultra II CF

System requirements
• Supported operating systems:
USB 3.0: for Windows XP/XP-64/Vista/Vista-64/7/7-64
USB 2.0: for Windows XP/XP-64/Vista/Vista-64/7/7-64,
Mac OS 10.5, 10.6, Linux from Kernel 2.6
• PC or Notebook with a free USB port

Package contents
• USB 3.0 card reader + hub
• USB 3.0-B to USB 3.0-A cable
• 5-V/2-A power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 91721
Package weight : 0.273 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
Datasheet/manual