Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91719 :: USB 3.0 all-in-1 card reader (6 x slots)


DELOCK 91719

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader

This Delock card reader enables you to read and write 63 different memory cards on your notebook or PC via the USB port.

Technical data
• USB 3.0 port
• Data transfer rates up to:
Super-Speed 5 Gb/s,
High-speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• Dimensions (LxWxH): 68 mm x 42 mm x 14 mm
• Hot Swap, Plug & Play

• Supports the following memory cards:
Slot 1 Compact Flash/Microdrive
CF I, CF II, CF4.0, CF Ultra, CF Ultra DMA, CF Ultra II, CF Ultra III,
CF Ultra IV, CF Extreme, CF Extreme III, CF Extreme IV, Microdrive,
MagicStor

Slot 2 Secure Digital/multimedia card
SD, SD Pro, SD Ultra, SD high-capacity (SDHC), Turbo-SD,
SDHC Turbo, SD Ultra, SD Ultra II, SDHC Ultra, SDXC, SDXC Ultra,
MMC-I, MMC-II, MMC plus, MMC plus Turbo, MMC 4.0, Mini SD,
Mini SDHC, Turbo Mini SD, MMCmobile, RS-MMC, RS-MMC 4.0

Slot 3 memory stick
MS, high-speed memory stick (HS-MS), MS Pro, MS Pro-HG, MS-HG, memory stick XC, MS Magic Gate, MS-Pro Magic Gate, MS-Duo,
MS-Duo Magic Gate, MS-Pro Duo, MS Pro-HG Duo, MS-Duo,
MS XC-Duo, MS XC-HG Duo

Slot 4 M2
MS Micro, MS-Pro Micro, MS-HG Micro, MS XC-HG Micro, M2

Slot 5 xD
xD, xD type M, xD type H

Slot 6 Micro SD
MicroSD, Micro SDHC, Micro SDHC Ultra, T-Flash, MMCmicro

System requirements
• Supported operating systems:
USB 3.0: for Windows XP/XP-64/Vista/Vista-64/7/7-64
USB 2.0: for Windows XP/XP-64/Vista/Vista-64/7/7-64,
Mac OS 10.5, 10.6, Linux from Kernel 2.6
• PC or Notebook with a free USB port

Package contents
• All-in-1 USB 3.0 card reader
• User manual



Manufacturer : DELOCK
Factory number : 91719
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
Datasheet/manual