Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91716 :: USB 3.0 single-slot card reader


DELOCK 91716

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
  • Interfaces
    • USB
    • 2.0

This Delock single-slot card reader can be used to read and write up to 36 different SD and MMC memory cards. The card reader can be connected to a USB 3.0 interface to achieve a fast data transfer rate of up to 5 Gb/s (SuperSpeed). Furthermore, the USB 3.0 A connector is backwards compatible with its predecessors USB 2.0 and USB 1.1, so the card reader can also connect to a USB 2.0 or USB 1.1 port.

Technical data
• USB 3.0 port
• 1 slot for SD/SDXC/MMC
• Push to push SD slot (snap-in function)
• Data transfer rates up to:
- SuperSpeed 5 Gb/s,
- High-speed 480 Mb/s,
- Full-speed 12 Mb/s,
- Low-speed 1.5 Mb/s
• LED display
• Dimensions (LxWxH): 77 mm x 36 mm x 13 mm
• Hot Swap, Plug & Play

• Supports the following memory cards:
Secure Digital (SD), SD Pro, SD Elite Pro, SD Ultra, SD Ultra II, SD Ultra II Plus, SD Ultra-X, SD Gaming Edition, SD Extreme III, SD Platinum II, SD High Capacity (SDHC), SDXC, SD-Max, SD-Pleomax, SD-Pro C, Super SD, Turbo SD, Ultima I SD, Ultima II SD, Ultimate SD, Ultra High Speed SD, Mini SD*, Mini SDHC*, Micro SD*, Micro SDHC*, T-Flash*, MMC, DV-RS MMC, HS-MMC, MMC Pro, MMCplus, MMCplus Turbo, MMCmobile*, RS-MMC*, RS-MMC 4.0*, MMCmicro*
* Adapter required (not included)

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64, Linux
• PC or Notebook with a free USB port

Package contents
• USB 3.0 36-in-1 card reader
• User manual



Manufacturer : DELOCK
Factory number : 91716
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
  • Interfaces
    • USB
    • 2.0