Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91704 :: Delock USB 3.0 all-in-1 card reader


DELOCK 91704

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Technology
    • Host-powered
    • Design
    • For 64 different memory cards
    • Colour
    • Black
  • Interfaces
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000

This Delock card reader enables you to read and write 64 different memory cards on your notebook or PC. The card reader can be connected to a USB 3.0 interface to achieve a faster data transfer rate of up to 5 Gb/s (SuperSpeed). Furthermore, the USB 3.0 A connector is backwards compatible with its predecessors USB 2.0 and USB 1.1, so the card reader can also connect to a USB 2.0 or USB 1.1 port.

Technical data
• USB 3.0 micro port
• Data transfer rates up to:
Super-Speed 5 Gb/s,
High-speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• Supports PIO, DMA, UDMA mode
• Supports UDMA 7
• LED display for power and access
• Dimensions (LxWxH): 67 mm x 60 mm x 12 mm
• Hot Swap, Plug & Play

• Supports the following memory cards:
Slot 1

CF I, CF Ultra, CF Ultra II, CF Ultra III, CF Ultra IV, CF Extreme,
CF Extreme III, CF Extreme IV, CF Extreme Pro, CF Elite, CF Elite Pro,
CF Ultimate, CF Pro, CF Pro II, CF Pro III
Slot 2

SD, SD Pro, SD Plus, SD Ultra, SD Gaming, SD Extreme,
SD high-capacity (SDHC), SDHC Ultra, SDHC Extreme, SDXC,
SDXC Ultra, MMC-I, MMC-II, HS-MMC, MMC plus, Mini SD*,
Mini SDHC*, MMCmobile*, MMC Micro*, RS-MMC*, RS-MMC 4.0*,
RS-MMC HS*, DV RS MMC*
Slot 3

MicroSD, Micro SDHC, Micro SDHC Ultra, T-Flash, MMCmicro,
MS Micro (M2)
Slot 4

MS, MS Pro, MS Pro HighSpeed, MS Pro Ultra II, MS Pro Extreme,
MS Pro Extreme III, MS-Duo, MS-Duo HighSpeed, MS-Pro Duo,
MS-Pro Duo HighSpeed, MS-Pro Duo Ultra, MS-Pro Duo Ultra II,
MS Duo-ROM, MS-Pro Duo MARK2, MS Pro-HG Duo HX,
MS Pro-HG Duo, MS Pro-HG Duo Ultra
Slot 5

xD, xD type M, xD type H
*Adapter required

System requirements
• Supported operating systems:
USB 3.0: for Windows XP/XP-64/Vista/Vista-64/7/7-64
USB 2.0: for Windows XP/XP-64/Vista/Vista-64/7/7-64,
Mac OS 10.5, 10.6, Linux from Kernel 2.6
• PC or Notebook with a free USB port

Package contents
• All-in-1 USB 3.0 card reader
• USB 3.0 micro to USB 3.0 A cable
• User manual



Manufacturer : DELOCK
Factory number : 91704
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Technology
    • Host-powered
    • Design
    • For 64 different memory cards
    • Colour
    • Black
  • Interfaces
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000