Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91695 :: Delock Card Reader USB 3.0 > Compact Flash


DELOCK 91695

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
  • Interfaces
    • USB
    • 2.0
Description
This Delock Card Reader can be connected to a free USB port of your notebook or PC. It enables you to read and write a Compact Flash memory card.

Specification
• Aluminium case
• Interface: 1 x micro USB 3.0
1 x CF card slot
• Supports Compact Flash cards type I / II, Extreme IV and Micro Drive memory cards
• Supports CF cards with PIO, DMA and UDMA mode
• Data transfer rate up to 5 Gb/s
• Dimension (LxWxH): 82 mm x 60 mm x 12 mm
• Hot Swap, Plug & Play

System requirements
• Windows XP/Vista/7
• PC or notebook with one free USB 3.0 port

Package content
• Card Reader USB 3.0 to CF
• USB 3.0-micro to USB 3.0-A cable
• User manual

Package
• Box



Manufacturer : DELOCK
Factory number : 91695
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
  • Interfaces
    • USB
    • 2.0