Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91687 :: SATA/CompactFlash card reader


DELOCK 91687

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • For CF cards type I, type II or Microdrive
  • Interfaces
    • SATA
    • 1.5 Gb/s 22-pin plug

This internal card reader can be attached to a free slot in your PC enclosure or installed as a PCB without using the slot bracket. It allows a Compact Flash memory card to be used via a SATA interface. The optional CF cards act as extended memory space, for example, or as a hard drive for an operating system.

Technical data
• Connections:
External: 1 x CF slot
Internal: 1 x SATA 1.5 Gb/s 22-pin plug
• Bootable
• Supports +3.3-V or 5-V Compact Flash cards
• Supports Compact Flash type I, type II or Microdrive
• OS independent, no driver installation required

System requirements
• PC with one free slot
• A free SATA port

Package contents
• SATA to Compact Flash card reader
• SATA data/power cable
• Low profile trim
• User manual



Manufacturer : DELOCK
Factory number : 91687
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • For CF cards type I, type II or Microdrive
  • Interfaces
    • SATA
    • 1.5 Gb/s 22-pin plug
Datasheet/manual