Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91674 :: USB 2.0 57-in-1 card reader with 1 x USB 2.0 port


DELOCK 91674

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
  • Measures
    • Width
    • 101 mm
    • Depth
    • 90 mm
    • Height
    • 25 mm

This Delock card reader can be installed in PC 3.5 bays. This card reader can be used to read and write 57 different memory cards.

Technical data
• USB 2.0 57-in-1 card reader with 1 x USB 2.0 port in metal enclosure
For installation in 3.5 bays
• Data transfer rates up to 480 Mbps
• Hot Swap, Plug & Play
• Supports the following memory cards:
Slot 1: Compact Flash/Microdrive CF I, CF II, CF 4.0, CF Extreme, CF Extreme III, CF Extreme IV, CF Extreme IV UDMA, UDMA Extreme, UDMA 6 Extreme Pro, ULTIMA II, Microdrive, Magicstor
Slot 2: Secure Digital/Multi Media Card SD, SD high-capacity (SDHC), SDXC, SD Ultra II, SD UDMA II, SD Extreme III, SDHC Turbo, SDHC Ultra, SDHC Extreme, SDHC Extreme III, Turbo-SD, Turbo Mini SD*, Mini SD*, Mini SDHC*, MMC-I, MMC-II, MMC plus, MMC plus Turbo, HS-MMC, HC-MMC, MMCmobile*, MMCmobile* dual-voltage, RS-MMC*, RS-MMC 4.0*
Slot 3: memory stick xD, xD type M, xD type H
Slot 4: xD MicroSD, Micro SDHC, Micro SDHC Turbo, Micro SDXC, T-Flash, MMCmicro
Slot 5: M2 MS, MS-ROM, MS Magic Gate, MS Pro, MS-Pro Magic Gate, MS-Duo, MS-Duo Magic Gate, MS-Pro Duo, MSPro HighSpeed, MS-Pro HG-Duo, MS-Pro Duo Magic Gate, MS Micro (M2)*
* Adapter required

System requirements
• Windows 2000/XP/XP-64/Vista/Vista-64/7,
Mac OS 8.6x and higher, Linux OS 2.4 and above
• PC with one free 3.5 bay
• One free internal 9-pin USB 2.0 port

Package contents
• Card reader with connection cable on motherboard
• User manual



Manufacturer : DELOCK
Factory number : 91674
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
  • Measures
    • Width
    • 101 mm
    • Depth
    • 90 mm
    • Height
    • 25 mm