reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91669 :: Delock USB 2.0, 3.5 all-in-1 card reader


DELOCK 91669

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Width
    • 101 mm
    • Depth
    • 90 mm
    • Height
    • 25 mm

Brief description
This Delock card reader can be installed in PC 3.5 bays. In addition to classic functions, it also features Power over eSATA, USB 2.0, a FireWire connector and HD audio input and output.

Technical data
• USB 2.0 57-in-1 card reader in metal enclosure for installation in 3.5 bays
• 1 x Power over eSATA 5 V (eSATAp), 1 x USB 2.0, 1 x FireWire A 6-pin
• HD audio ports: line-in, line-out
• Hot Swap, Plug & Play

• Supports the following memory cards:
Slot 1: CF I, CF II, CF 4.0, CF Extreme, CF Extreme III, CF Extreme IV, CF Extreme IV UDMA, UDMA Extreme, UDMA 6 Extreme Pro, ULTIMA II, Microdrive, Magicstor
Slot 2: SD, SD high-capacity (SDHC), SDXC, SD Ultra II, SD UDMA II, SD Extreme III, SDHC Turbo, SDHC Ultra, SDHC Extreme, SDHC Extreme III, Turbo-SD, Turbo Mini SD*, Mini SD*, Mini SDHC*, MMC-I, MMC-II, MMC plus, MMC plus Turbo, HS-MMC, HC-MMC, MMCmobile*, MMCmobile* dual-voltage, RS-MMC*, RS-MMC 4.0*
Slot 3: xD, xD type M, xD type H
Slot 4: MicroSD, Micro SDHC, Micro SDHC Turbo, Micro SDXC, T-Flash, MMCmicro
Slot 5:
MS, MS-ROM, MS Magic Gate, MS Pro, MS-Pro Magic Gate, MS-Duo, MS-Duo Magic Gate, MS-Pro Duo, MS-Pro HighSpeed, MS-Pro HG-Duo, MS-Pro Duo Magic Gate, MS Micro (M2)*
*With adapter


System requirements
• Windows 2000/XP/XP-64/Vista/Vista-64/7, Mac OS 8.6x and higher,
Linux OS 2.4 and higher
• PC with one free 3.5 bay
• One free internal 9-pin USB 2.0 port
• One free internal 4-pin USB 2.0 port
• Internal FireWire, HD audio, AC'97, SATA ports


Package contents
• Card reader with connection cable
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 91669
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Width
    • 101 mm
    • Depth
    • 90 mm
    • Height
    • 25 mm