Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91662 :: 2.5” IDE drive > 2 x Compact Flash card


DELOCK 91662

  • Product Description
  • Technical information
  • General
    • Type
    • IDE > 2x CF adapter
    • Design
    • IDE 44-pin > CF card
  • Specials
    • Specification
    • IDE > 2x Compact Flash

This internal 2.5 Compact Flash to IDE drive is used to connect two CF cards type I/II and an IBM Microdrive. The CF cards act as extended memory space, amongst other things, or as a hard drive for a bootable operating system.

Technical data
• 2 x Compact Flash slot
• IDE 44-pin plug
• Powered by IDE
• Supports DMA and Ultra DMA mode. Requires a compatible
Flash Media card to use this mode.
• Supports CF-card type I/II and IBM Microdrive
• Bootable

System requirements
• Windows 2000/XP/Vista/7, DOS, Mac, Linux
• One free 2.5 IDE 44-pin port

Package contents
• IDE to CF drive
• User manual



Manufacturer : DELOCK
Factory number : 91662
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • IDE > 2x CF adapter
    • Design
    • IDE 44-pin > CF card
  • Specials
    • Specification
    • IDE > 2x Compact Flash