Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91648 :: USB 2.0 card reader for micro-SD cards


DELOCK 91648

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • For MicroSD, MicroSDHC, T-Flash
    • Colour
    • Black
    • System requirements
    • 2000,XP,XP64,Vista,Server2003,OS9.2,Linux OS2.4.x
  • Interfaces
    • USB
    • yes (2.0)
  • Implementation
    • Transfer rate
    • 480
  • Measures
    • Width
    • 11.5 mm
    • Depth
    • 27.5 mm
    • Height
    • 2 mm

For reading and writing micro SD memory cards via USB. This DeLock card reader can be used to read micro SD memory cards on your notebook or PC via the USB port. Simply insert the memory card into the reader and then plug the reader into a free USB port on your computer. A drive letter is then automatically set.

Data
• For micro SD, micro SDHC, T-flash
• USB 2.0 specification, revision 2.0
• Data transfer rates up to 480 Mbps
• Dimensions (LxWxH): 27.5 x 11.5 x 2 mm
• Hot Swap, Plug & Play

System requirements
• PC or Notebook with a free USB port
• Windows 2000/XP/XP-64/Server-2003/Vista, Mac OS 9.2, Linux OS 2.4.x

Package contents
• USB 2.0 card reader



Manufacturer : DELOCK
Factory number : 91648
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • For MicroSD, MicroSDHC, T-Flash
    • Colour
    • Black
    • System requirements
    • 2000,XP,XP64,Vista,Server2003,OS9.2,Linux OS2.4.x
  • Interfaces
    • USB
    • yes (2.0)
  • Implementation
    • Transfer rate
    • 480
  • Measures
    • Width
    • 11.5 mm
    • Depth
    • 27.5 mm
    • Height
    • 2 mm
Datasheet/manual