Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91620 :: CompactFlash drive IDE


DELOCK 91620

  • Product Description
  • Technical information
  • General
    • Type
    • Compact flash drive
    • Design
    • IDE
This device enables the connecting of a compact flash memory Card to a 3.5 IDE interface. The optional CF card works as additional storage space, as well as HDD for an operating system since you can also boot from it.

Specification
  • Connector:
    1 x CF card slot
    1 x IDE 40 pin female
    1 x 4 pin power connector (+5 V)

  • IDE 40 pin for direct connection to the IDE port

  • Bootable

  • Supports +3.3 V or 5 V Compact Flash cards

  • Supports Compact Flash type I, type II or Microdrive

  • Master or Slave mode selection

  • OS independent, no driver installation necessary



Manufacturer : DELOCK
Factory number : 91620
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact flash drive
    • Design
    • IDE