Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91493 :: 3,5" - MultiFrontpanel - USB3.0 - Cardreader


Card Reader 3½ USB 3.0 > All in 1+4 x USB 3.0 Port

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction panel, 3.5 series
    • Technology
    • For front mounting
    • Design
    • All-in-One
    • Colour
    • Black
  • Interfaces
    • USB
    • 4x 3.0
  • Implementation
    • Transfer rate
    • 5000
This card reader by Delock can be installed into a 3.5" bay of a PC and will be connected to an internal USB 3.0 pin header male port. It has a 5 slot card reader and enables the connection of up to four USB devices, which the USB 3.0 hub provides.

Specification
  • external: 5x Card Reader slots
  • external: 4x USB 3.0 Type-A female
  • internal: 1x 19 pin USB 3.0 pin header female
  • internal: 1x 4 pin power connector
  • Chipset: GL3522 (Hub), GL3223 (Card Reader)
  • Metal housing for installation into a 3.5? bay
  • Data transfer rate up to 5 Gb/s
  • 4 port USB 3.0 hub supports USB Battery Charging BC 1.2 specification
  • LED indicator for the card reader for power (green) and access (red)
  • 1x 19 pin USB 3.0 pin header female cable ca. 53 cm (incl. connector)
  • 1x 4 pin power cable ca. 29 cm (incl. connector)
  • Hot Swap, Plug & Play


Supports following memory cards:
  • Slot 1: CF I, CF II, CF Extreme, CF Extreme III, CF Extreme IV, Micro Drive
  • Slot 2: MS, High Speed Memory Stick (HS MS), MS PRO, MS PRO-HG, Memory Stick XC, MS Duo, MS PRO Duo, MS PRO Duo Mark2, MS PRO-HG, MS PRO-HG Duo, MS PRO-HG Duo HX, MS Micro*, MS PRO Micro*, MS-HG Micro*, MS XC-HG Micro*, M2*
  • Slot 3: xD, xD type M, xD type H
  • Slot 4: microSD, micro SDHC, micro SDHC Ultra, T-Flash
  • Slot 5: SD, SD Ultra, SD High Capacity (SDHC), SD Ultra, SDHC Ultra, SDXC, SDXC Ultra, MMC, miniSD, MMCmobile, RS-MMC

*Adapter is required

System requirements
  • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux Kernel 3.7
  • PC with one free 3.5? bay
  • Mainboard with a free 19 pin USB 3.0 pin header male
  • Power supply with a free 4 pin power connector


Package content
  • 3.5" card reader with connection cable
  • Screws
  • User manual



Manufacturer : DELOCK
Factory number : 91493
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction panel, 3.5 series
    • Technology
    • For front mounting
    • Design
    • All-in-One
    • Colour
    • Black
  • Interfaces
    • USB
    • 4x 3.0
  • Implementation
    • Transfer rate
    • 5000