Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91484 :: USB 3.0 single-slot 35-in-1 card reader


DELOCK 91484

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • For SD/SDHC/SDXC cards
    • Colour
    • Black
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 36 mm
    • Depth
    • 77 mm
    • Height
    • 13 mm

This Delock single-slot card reader reads and writes new SDHC and SDXC UHS-II memory cards and provides a very high data transfer rate when connected to a USB 3.0 port. SD UHS-I memory cards can also be operated using this card reader.

Technical data
• Connections:
1 × USB 3.0 type A plug
1 x SD slot
• Supports memory:
Up to 2 TB
SD 3.0 (UHS-I), SD 4.0 (UHS-II)
• Data transfer rate up to 300 MB/s
• LED display
• Dimensions: (L x W x H): approx. 77 x 36 x 13 mm
• Hot Swap, Plug & Play

• Supports the following memory cards:
SDHC UHS-II, SDXC UHS-II, Secure Digital (SD), SD Pro, SD Elite Pro, SD Ultra,
SD Ultra II, SD Ultra II Plus, SD Ultra-X, SD Gaming Edition, SD Extreme III,
SD Platinum II, SDHC, SDXC, SD-Max, SD-Pleomax, SD-Pro C, Super SD, Turbo SD,
Ultima I SD, Ultima II SD, Ultimate SD, Ultra High Speed SD, Mini SD*, Mini SDHC*,
Micro SD*, Micro SDHC*, Micro SDXC*, T-Flash*
MMC, MMC Pro, MMCplus, MMCmobile*, RS-MMC*, MMCmicro*
*Adapter required

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Mac OS 10.8, Linux Kernel 3.15.7
• PC or Notebook with a free USB port

Package contents
• USB 3.0 card reader
• User manual



Manufacturer : DELOCK
Factory number : 91484
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • For SD/SDHC/SDXC cards
    • Colour
    • Black
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 36 mm
    • Depth
    • 77 mm
    • Height
    • 13 mm
Datasheet/manual