Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91471 :: USB 2.0 all-in-1 card reader


DELOCK 91471

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Technology
    • Host-powered
    • Design
    • All-in-One
    • Colour
    • Black
    • Accessory
    • Cable, manual
    • System requirements
    • XP/XP-64, Vista, Server 2003, OS8.6x, Linux OS2.4x
  • Interfaces
    • USB
    • yes (2.0)
  • Implementation
    • Transfer rate
    • 480
  • Measures
    • Width
    • 43.5 mm
    • Depth
    • 57 mm
    • Height
    • 13 mm

This Delock card reader enables you to read and write 57 different memory cards on your notebook or PC via the USB port.

Technical data
• USB 2.0 port
• Data transfer rates up to 480 Mbps
• Dimensions (LxWxH): 56.6 mm x 43.5 mm x 13.2 mm
• Hot Swap, Plug & Play

Supports the following memory cards:
Slot 1
CF I, CF II, CF 4.0, CF Extreme, CF Extreme III, CF Extreme IV, CF Extreme IV, UDMA, UDMA Extreme, UDMA 6 Extreme Pro, ULTIMA II, Microdrive, Magicstor

Slot 2
SD, SD high-capacity (SDHC), SDXC, SD Ultra II, SD UDMA II, SD Extreme III, SDHC Turbo, SDHC Ultra, SDHC Extreme, SDHC Extreme III, Turbo-SD, Turbo Mini SD*, Mini SD*, Mini SDHC*, MMC-I, MMC-II, MMC plus, MMC plus Turbo, HS-MMC, HC-MMC, MMCmobile*, MMCmobile* dual-voltage, RS-MMC*, RS-MMC 4.0*
*With adapter

Slot 3
MS, High Speed MS (HS-MS), MS-ROM, MS Magic Gate, MS Pro, MS-Pro Magic Gate, MS-Duo, MS-Duo Magic Gate, MS-Pro Duo, MS-Pro HighSpeed, MS-Pro HG-Duo, MS-Pro Duo Magic Gate

Slot 4
xD, xD type M, xD type H

Slot 5
MS Micro (M2)

Slot 6
MicroSD, Micro SDHC, Micro SDHC Turbo, T-Flash, MMCmicro


System requirements
• Windows XP/XP-64/Server-2003/Vista/7, Mac OS 8.6x and higher, Linux OS 2.4 and higher
• PC or Notebook with a free USB port

Package contents
• All-in-1 USB 2.0 card reader
• USB 2.0 cable
• User manual



Manufacturer : DELOCK
Factory number : 91471
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Technology
    • Host-powered
    • Design
    • All-in-One
    • Colour
    • Black
    • Accessory
    • Cable, manual
    • System requirements
    • XP/XP-64, Vista, Server 2003, OS8.6x, Linux OS2.4x
  • Interfaces
    • USB
    • yes (2.0)
  • Implementation
    • Transfer rate
    • 480
  • Measures
    • Width
    • 43.5 mm
    • Depth
    • 57 mm
    • Height
    • 13 mm