Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91443 :: 57-in-1 card reader, all-in-1, 6 slots (including SD-HC)


DELOCK 91443

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • All-in-One
    • System requirements
    • 2000,XP,XP64,Vista,Server2003,OS8.6x,Linux OS2.4x
  • Interfaces
    • USB
    • yes (2.0)
  • Implementation
    • Transfer rate
    • 480

This Delock card reader enables you to read and write 57 different memory cards on your notebook or PC via the USB port.

Technical data
• USB 2.0 port
• Data transfer rates of up to 480 Mb/s
• Dimensions (LxWxH): 68 mm x 42 mm x 14 mm
• Hot Swap, Plug & Play

Supports the following memory cards:
Slot 1

CF I, CF II, CF 4.0, CF Extreme, CF Extreme III, CF Extreme IV,
CF Extreme IV UDMA, UDMA Extreme, UDMA 6 Extreme Pro,
ULTIMA II, Microdrive, Magicstor

Slot 2
SD, SD high-capacity (SDHC), SDXC, SD Ultra II, SD UDMA II,
SD Extreme III, SDHC Turbo, SDHC Ultra, SDHC Extreme,
SDHC Extreme III, Turbo-SD, Turbo Mini SD*, Mini SD*, Mini SDHC*,
MMC-I, MMC-II, MMC plus, MMC plus Turbo, HS-MMC, HC-MMC,
MMCmobile*, MMCmobile* dual-voltage, RS-MMC*, RS-MMC 4.0*

Slot 3
MS, High Speed MS (HS-MS), MS-ROM, MS Magic Gate, MS Pro,
MS-Pro Magic Gate, MS-Duo, MS-Duo Magic Gate, MS-Pro Duo, MS-Pro HighSpeed, MS-Pro HG-Duo, MS-Pro Duo Magic Gate

Slot 4
xD, xD type M, xD type H

Slot 5
MS Micro (M2)

Slot 6
MicroSD, Micro SDHC, Micro SDHC Turbo, T-Flash, MMC micro
*Adapter required


System requirements
• Windows XP/XP-64/Server-2003/Vista/7/8, Mac OS 10.8, Linux
• PC or Notebook with a free USB port

Package contents
• All-in-1 USB 2.0 card reader
• User manual

Short connector - order extension cable separately!



Manufacturer : DELOCK
Factory number : 91443
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • All-in-One
    • System requirements
    • 2000,XP,XP64,Vista,Server2003,OS8.6x,Linux OS2.4x
  • Interfaces
    • USB
    • yes (2.0)
  • Implementation
    • Transfer rate
    • 480
Datasheet/manual