Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62637 :: CF-Adapter for iSDIO (WiFi SD), SDHC, SDXC


DELOCK 62637

  • Product Description
  • Technical information
  • General
    • Type
    • Compact Flash Adapter
    • Design
    • CF Type I
  • Implementation
    • Transfer rate
    • 25
  • Specials
    • Specification
    • CF I for SD
Compact Flash Adapter for iSDIO (WiFi SD), SDHC, SDXC Memory Cards

This Compact Flash Adapter by Delock enables you to use normal SD memory cards as well as WiFi SD memory cards for your camera with Compact Flash slot. Just insert the SD card into the adapter and then into your camera. The data transfer rate depends on the memory card you use.

Specification
• CF type I
• Supports following memory cards, WiFi or normal:
SD, SDHC, SDXC, mini SD*, mini SDHC*, micro SDHC*, micro SDXC*, T-Flash*
* with Adapter (Adapter not included in the package content)
• Supports memory:
up to 2 TB
SD 3.0
Class 2/ 4/ 6/ 10 and UHS-I
file system FAT / FAT32 / exFAT / NTFS
Wireless SD (iSDIO) and standard SDIO cards
• Data transfer rate up to 25 MB/s
• Dimensions (LxWxH): ca. 42.8 x 36.4 x 3.3 mm
• Supports IDE UDMA, DMA and PIO mode
• Special plastic housing for ideal WiFi reception

Package content
• CF adapter



Manufacturer : DELOCK
Factory number : 62637
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact Flash Adapter
    • Design
    • CF Type I
  • Implementation
    • Transfer rate
    • 25
  • Specials
    • Specification
    • CF I for SD