Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62542 :: Adapter CF II for SD, SDHC, SDXC


DELOCK 62542

  • Product Description
  • Technical information
  • General
    • Type
    • Compact Flash Adapter
    • Design
    • CF type II
  • Implementation
    • Transfer rate
    • 25
  • Specials
    • Specification
    • CF II for SD

With this compact flash adapter from Delock you can use normal SD memory cards, as well as WIFI SD memory cards in the compact flash slot of your camera. Simply insert the SD card into the CF adapter and then into your camera. The data transfer rate is dependent on the memory card used.

Technical data
• CF type II
• Supports the following memory cards, WIFI or normal:
SD, SDHC, SDXC, mini SD*, mini SDHC*, micro SDHC*,
micro SDXC*, T-Flash*
*with adapter (not included)
• Supports memory:
Up to 2 TB
SD 3.0
Class 2/4/6/10 and UHS-1
File system FAT/FAT32/exFAT/NTFS
Wireless SD (iSDIO) and standard SDIO cards
• Data transfer rate up to 25 MB/s
• Dimensions: (L x W x H): approx. 42.8 x 36.4 x 5.0 mm
• Supports IDE UDMA, DMA and PIO modes
• Special plastic housing for perfect WIFI reception

(Supplied without a memory card.)



Manufacturer : DELOCK
Factory number : 62542
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact Flash Adapter
    • Design
    • CF type II
  • Implementation
    • Transfer rate
    • 25
  • Specials
    • Specification
    • CF II for SD