Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61870 :: MicroSD to microSD extension 16 cm


DELOCK 61870

  • Product Description
  • Technical information
  • General
    • Type
    • MicroSD extension
    • Design
    • micro SD
  • Measures
    • Depth
    • 160 mm

This Delock adapter can be used to extend a micro SD interface and also as a port protector. The flexible cable enables you to use the interface for special applications such as in test laboratories.

Technical data
• Connectors: micro SD plug > micro SD socket
• For micro SD cards
• FPC cable
• Gold-plated contacts
• Cable length (including connectors): approx. 16 cm

System requirements
• Micro SD slot

Package contents
• Micro SD adapter



Manufacturer : DELOCK
Factory number : 61870
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • MicroSD extension
    • Design
    • micro SD
  • Measures
    • Depth
    • 160 mm