Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SL 61426-9 :: Turnbuckle, A4 stainless steel, M8 x 200, 1 pc.

Item-No.: SL 61426-9
€8,95
Category of goods: 1 = discountable

SPANNSCHLOSS OESE-HAKEN OC70 EDELSTAHL A4

  • Product Description
  • Technical information
  • General
    • Type
    • Turnbuckle
    • Technology
    • Stainless steel
    • Design
    • 200 mm
  • Packaging
    • Packaging
    • 1 piece

For numerous outdoor applications, such as ship and boat building, awnings etc.

EYELET-HOOK TURNBUCKLE OC70, A4 STAINLESS STEEL

Dimensions: Tensioner, M8 x overall screwed-in length 200 mm



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 61426/9
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Turnbuckle
    • Technology
    • Stainless steel
    • Design
    • 200 mm
  • Packaging
    • Packaging
    • 1 piece
Datasheet/manual