Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 61414-6 :: A4 stainless steel spring hooks, 10 x 100, 1 unit.

Item-No.: KH 61414-6
€9,95
Category of goods: 1 = discountable

KARABINERHAKEN RN OC30 EDELSTAHL A4

  • Product Description
  • Technical information
  • General
    • Type
    • Spring hook
    • Technology
    • Stainless steel
    • Design
    • 100 mm
  • Measures
    • Width
    • 10 mm
  • Packaging
    • Packaging
    • 1 piece

For numerous outdoor applications, such as ship and boat building, awnings etc.

SPRING HOOKS RN OC30 A4 STAINLESS STEEL

Dimensions: 10 mm material thickness x 100 mm length



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 61414/6
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring hook
    • Technology
    • Stainless steel
    • Design
    • 100 mm
  • Measures
    • Width
    • 10 mm
  • Packaging
    • Packaging
    • 1 piece
Datasheet/manual