Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 61411-5 :: A4 stainless steel spring hooks, 6 x 60, 2 units.

Item-No.: KH 61411-5
€9,40
Category of goods: 1 = discountable

KARABINERHAKEN RN OC30 EDELSTAHL A4

  • Product Description
  • Technical information
  • General
    • Type
    • Spring hook
    • Technology
    • Stainless steel
    • Design
    • 60 mm
  • Measures
    • Width
    • 6 mm
  • Packaging
    • Packaging
    • 2 pieces

For numerous outdoor applications, such as ship and boat building, awnings etc.

SPRING HOOKS RN OC30 A4 STAINLESS STEEL

Dimensions: 6 mm material thickness x 60 mm length



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 61411/5
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring hook
    • Technology
    • Stainless steel
    • Design
    • 60 mm
  • Measures
    • Width
    • 6 mm
  • Packaging
    • Packaging
    • 2 pieces
Datasheet/manual