Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEICON GRIP 500 :: WEICON Power Grip, sprayable snow chain, 500 ml

Item-No.: WEICON GRIP 500
€14,95




WEICON GRIP 500

  • Product Description
  • Technical information
  • General
    • Type
    • Spray and snow chains
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H220, H225, H304, H315, H336, H415
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Power Grip® sprayable snow chain

• Quality product, make in Germany!
• DEKRA tested!
• Increases traction on ice and snow by up to 30%!
• Versatile in case of ice and snow!

Better grip for all vehicle types, bicycle tyres, tyres of small industrial vehicles and rubber soles
  • GHS02GHS06GHS07
  • Hazard statements

    H220Extremely flammable gas.

    H225Highly flammable liquid and vapour.

    H304May be fatal if swallowed and enters airways.

    H315Causes skin irritation.

    H336May cause drowsiness or dizziness.

  • Safety instructions
    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 11680500
Package weight : 0.497 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spray and snow chains
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H220, H225, H304, H315, H336, H415
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None