Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL ARATS2 :: Ratchet Tie-Down and Bungee Cord Set 18 pcs


VEL ARATS2

  • Product Description
  • Technical information
  • General
    • Type
    • Set with lashing straps and luggage straps
    • Design
    • In the case
  • Packaging
    • Packaging
    • 18-piece
content:

2 x ratchet tie-down with hooks: 25 mm x 3.5 m
2 x tie-down strap: 25 mm x 3.5 m
4 x bungee cord with metal hooks: Ø 8 mm x 600 mm
2 x bungee cord with plastic hooks: Ø 8 mm x 550 mm
6 x ball bungee tie: Ø 4.5 mm x 300 mm
2 x hook bungee tie: Ø 4 mm x 250 mm



Manufacturer : VELLEMAN
Factory number : ARATS2
Package weight : 1.967 kg
RoHS : conform
Technical information
  • General
    • Type
    • Set with lashing straps and luggage straps
    • Design
    • In the case
  • Packaging
    • Packaging
    • 18-piece
Datasheet/manual