Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL ABA12 :: Digital Battery Analyzer 12 V


VEL ABA12

  • Product Description
  • Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • Battery tester
This battery analyser is designed to test the condition of the automotive battery using conductance method. Unlike the conventional method of draining the battery by applying resistance load to it and obtain the result from the meter gauge, this analyser uses a series of pulsed voltage across the battery cells and observes the AC current that flows in response to it.

  • the device uses a test signal pattern to test and monitor battery cells
  • never discharges or drains the battery
  • maintenance free, no internal batteries required
  • simple and easy to use
  • test batteries on and off your vehicle
  • accurate results in milliseconds
  • battery life analysis
  • large, easy to read LCD display
  • test results based on JIS, EN, DIN, SAE and IEC standards


Specifications

system voltage: 12 V
input voltage range: 9 V - 15 V
testing range: 100 - 1700 CCA, 100 - 1000 DIN, 100 - 1000 IEC, 100 - 1700 EN
test results: "Good" or "Replace"
display: LCD 2-line display
operating temperature: 0 to 50°C (32 to 122 F°)
storage temperature: -20 to +70°c (-4 to +158 F°)
cable length: 110 cm
weight: 240 g



Manufacturer : PEREL
Factory number : ABA12
Package weight : 0.38 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • Battery tester