Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TFA 9811001 :: GoPARK electronic parking disc


TFA 9811001

  • Product Description
  • Technical information
  • General
    • Type
    • Parking disc
    • Design
    • Electronic
    • Colour
    • Black

GoPark: simple, secure, recognisable. Meets all the provisions of German road traffic regulations!

  • Detects when the car is parked by monitoring engine vibration

  • Always registers the arrival time and enters this independently and correctly

  • Very user friendly and easy to set

  • Automatic summer/winter time changeover, no authorised assembly required

  • Simple design, quick installation (only takes 30 seconds) no cables

  • Long battery life, timely signal before the batteries are empty




Manufacturer : TFA DOSTMANN
Factory number : 98.010485
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Parking disc
    • Design
    • Electronic
    • Colour
    • Black
Datasheet/manual