Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUPERFILL :: The ORIGINAL liquid problem solver


SUPERFILL

  • Product Description
  • Technical information
  • General
    • Type
    • Spare funnel
    • Colour
    • Sorted
    • Material
    • Plastic
  • Specials
    • Specification
    • Food-safe/acid-proof

For all cases. Food-safe & chemical-resistant for hot and cold liquids.

Filling, decanting, dosing made simpler than ever.

Simply slide on to the neck of the bottle & pour with one hand without the risk of spillage.

Simply fits on fizzy drinks cans to canisters, in the workshop, household and for cars and motorcycle touring, never be without — self-adjusting, simply good.

Superfill is unique - how to measure the inventor also found.
Superfill replaces many — if not all funnels.
Superfill is the only one that delivers so much despite being so small.
High quality & innovative, perfect in everyday use



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare funnel
    • Colour
    • Sorted
    • Material
    • Plastic
  • Specials
    • Specification
    • Food-safe/acid-proof
Datasheet/manual