Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OBD SCANDEVIL :: DIAMEX Scandevil OBD2 handheld scanner


OBD SCANDEVIL

  • Product Description
  • Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • 2,8” full graphic display
    • Technology
    • OBD2

The Scandevil is part of a new generation of OBD2 scanners and offers a high-resolution, 2.8" TFT display. Small and handy in size but extensively equipped with an SD card slot and a USB port for data transfer to PC, the device is driven by a 32-bit M3 cortex controller. The advanced graphics allow a detailed representation of sensor readings on the large, sharp display, as well as the evaluation of graphs and charts.
Technical data:

- All available car protocols, lso CAN, KWP2000, ISO9141-2, PWM, VPWM
- Fast automatic protocol scan
- Handheld mode on 2.8" full colour display

- Menu language German and English
- Four navigation buttons
- Acoustic support (audio output)

- Vehicle and brand database
- VIN detection

- Over 15,000 OBD fault codes
- Sensor data display
- Read and deleted error memory, reset MIL
- Fault environment variables to narrow down faults

- Display results diagnostic status (readiness code) - ... this is important to assess whether a vehicle can be presented successfully e.g. for an inspection
- Fully integrated real-time clock
- Fault database search

Advanced features
- PC interface mode via USB or SD transfer
- Firmware can be updated via USB connection
- PC-based configuration software (logo upload)

Included
- TFT handheld 70x110x30 mm3 (WxLxH)
- OBD2 standard cable
- Mini-USB cable
- CD with OBD2 standard software moDiag express as well as drivers and tools
- Workshop case
- Detailed instructions

Brand new microcontroller-supported technology enables the development of functions that have only just been discovered or are currently being researched. The Scandevil offers the possibility to update firmware very easily and thus get new features on any aspect of vehicle diagnosis. Ein Großteil dieser Features wird kostenlos auf www.scandevil.de im Internet in zeitlich unregelmäßigen Abständen angeboten. Bitte besuchen Sie daher gelegentlich diese Projektseite um weitere, aktuelle Informationen zu erhalten.

The device is supplied in a plastic case. The modiag Express software is included.



Manufacturer : DIAMEX
Factory number : SCANDEVIL II
Package weight : 0.649 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • 2,8” full graphic display
    • Technology
    • OBD2
Datasheet/manual