Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OBD MODIAG EXP :: Vehicle diagnosis software, expert version


OBD MODIAG EXP

  • Product Description
  • Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • Software
    • Technology
    • OBD2

moDIAG expert mobile vehicle diagnostics expert version

moDiag express is aimed at the ambitious car DIY enthusiast who also wants to get under the skin of his car using an OBD interface. It does not have the features viewed as important in the professional environment such as vehicle database, report generation and the important special functions for gas settings.

With the free version of moDiag Express for private use you can:
• Read and erase fault codes
• Read freeze-frame data
• Read the live sensor data of your vehicle
• Perform acceleration tests
• Read the status of the on-board monitoring

The software with moDiag expert provides you with additional options:
• Plain text of fault codes also in the case of more than three faults
• Advanced acceleration assistant
• Performance measurement
• Consumption measurement
• Display of on-board test results from the lambda sensors
• Expanded screen for live data
• Recording of live data in*.csv format
• Diagnostic report

moDIag works with multi-protocol OBD interfaces, based on the following chips:
• OBD-DIAG 2055
• OBD-DIAG 3000
• OBD-DIAG 3100
• OBD-DIAG 4000
• OBD-DIAG 4000exp
• OBD-DIAG 4500

The following protocols are supported (depending on the interface used):
• ISO9141-2 KW08/08
• ISO9141-2 KW94/94
• KWP2000 fast
• KWP2000 slow
• J1850 PWM
• J1850 VPWM
• CAN 11 250 kB
• CAN 11 500 kB
• CAN 29 250 kB
• CAN 29 500 kB



Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • Software
    • Technology
    • OBD2
Datasheet/manual