Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OBD DIAMEX DX35B :: DIAMEX DX35B USB OBD2 Analyser


OBD DIAMEX DX35B

  • Product Description
  • Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • USB interface
    • Technology
    • OBD2
  • Interfaces
    • Connection
    • USB
Modern USB OBD2 Diagnostic adapter and analyzer in one. Compact design for measuring, diagnostic and Car-PC applications. The electronics are integrated into the OBD2 connector.

Suitable for all brands of vehicles with OBD2 interface. This applies to: gasoline from year 2000/2001, diesel from 2003/2004.

Specifications:

• Easy to install
• USB 2.0 compatible, data transmission up to 12Mbit possible
• Three status LED display
• Fast automatic protocol detection
• Ultra-fast real-time data transfer via USB
• Supports all OBD protocols, PWM, VPWM, ISO 9141-2, KWP2000, CAN
• Full support of vehicles with more than one OBD-compatible controller

Scope of delivery:
• DIAMEX DX35B
• USB connection cable
• CD with software OBD2 moDiag express including drivers and tools (upgradeable to moDiag expert)
• Detailed instructions



Manufacturer : DIAMEX
Factory number : OBD35B
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • USB interface
    • Technology
    • OBD2
  • Interfaces
    • Connection
    • USB
Datasheet/manual