Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OBD AGV 4000BL :: Car diagnosis OBD-DIAG® 4000 blue-line


OBD AGV 4000BL

  • Product Description
  • Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • 7-segment display
    • Technology
    • OBD2
  • Interfaces
    • Connection
    • USB
OBD-DIAG® 4000 blue-line
UNI NORM interface - ultra compact tool with USB connection
11x modes completely integrated in the OBD2 connector, does not require expensive OBD2 connection kit.


Cars from the year 2000 onwards (petrol) or 2003 onwards (diesel) are OBD2 compatible. Using the built-in protocols in accordance with CAN / ISO9141-2 / KWP2000 / VPWM and PWM, all OBD2 vehicles registered in the EU can be diagnosed. Ford vehicles between 1996 - 2004 are generally equipped with PWM. American imports have VPWM. Most newer vehicles from 2004 onwards have the CAN protocol.
A COM interface is not often installed in modern notebooks. That is why all of our interfaces have a built-in USB 2.0 (high-speed) interface.
This interface can be updated and upgraded via the USB interface. This means there is no need for a jumper. This delivers a sustainable guarantee of value. The user can add subsequent modules or newer versions via PC software and thus change or adapt functionality. Using the supplied ID tool, you can personalise this interface or add a company ID. Software applications are therefore possible. The choice of protocols is carried out automatically and is transparent in the application software. Protocol detection and connection are carried out in two seconds. No interface on the market can come close. If the built-in button is pressed and held during insertion into the OBD-2 service socket, the interface switches to the software platform VAG.com and behaves like a KKL interface.
Modes / Protocols
1. ISO9141-2
2. KWP2000 slow init
3. KWP2000 fast init
4. PWM
5. VPWM
6. CAN 11 bit/250 kB
7. CAN 11 bit/500 kB
8. CAN 29 bit/250 kB
9. CAN 29 bit/500 kB
10. K/L transit mode
11. KK/L transit mode

AGV4000 chip based / FTDI USB2.0
7-segment display
The recognised protocol is shown on a 7-segment display independent of the software.

Very high sampling rate (value approximately 3 Hz - about 20% faster than ELM32x based)
Software:
Interface is backward compatible with ELM320, ELM322, ELM323 and Chip 327.
The following application software can be used: OBD-DIAG, C.E.S. Special Edition, Scantool, Digimoto, OBD-ScanMaster, wOBD, Real Scan, Scan-Test, OBD Gauge for Pocket PC, OBD2ScanTool, VAG.com 311 (KKL-capable).
DUAL COLOUR LED for visual signalling of data traffic - 7-segment display for protocols - independent of software.
Update / upgrade possible via boot loader technology
Personalisation through ID identification fully flexible (30 chars)
Serial number for each individual interface, thus suitable for dongle
Included:
Interface, USB 2.0 A-B connection cable, drivers and user software C.E.S.Demo + OBD-DIAG+ ID-TOOL on CD



Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car diagnostics
    • Design
    • 7-segment display
    • Technology
    • OBD2
  • Interfaces
    • Connection
    • USB
Datasheet/manual