Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 083 :: Battery charging regulator, 12 V


M 083

  • Product Description
  • Technical information
  • General
    • Type
    • Battery 12 V charge controller
  • Measures
    • Width
    • 46 mm
    • Height
    • 20 mm
    • Length
    • 71 mm

This module monitors the charge state of a
12-V car battery and automatically recharges
when the battery voltage drops to 13.8 volts.
When the battery is fully charged (14.2 V), the module switches
off the charging process and monitors the batter.
Suitable for batteries in alarm systems, holiday
homes, caravans, etc.
Input voltage: 16 - 20 V
Output current: 0 - 1.5 A
Dimensions: 71x46x20 mm



Manufacturer : KEMO
Factory number : M083
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery 12 V charge controller
  • Measures
    • Width
    • 46 mm
    • Height
    • 20 mm
    • Length
    • 71 mm
Datasheet/manual