Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ WARNWESTE FP :: Family pack of high-visibility vests, yellow, 4 pieces


KFZ WARNWESTE FP

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle reflective vest
    • Design
    • DIN EN 1150
    • Colour
    • Yellow
  • Packaging
    • Packaging
    • 4-piece
Family pack of four yellow high-visibility vests (2x XXL, 1x S, 1x XS)

• XXL certified in accordance with the new EN ISO20471:2013 standard
• Child vests certified in accordance with EN1150
• Two 5-cm wide reflective strips around the body
• With Velcro fastener
• The vests are packed in a practical polyester pouch with a zip fastening

Material: 100% polyester
Weight: 120 g/m²



Manufacturer : KORNTEX
Factory number : FP100
Package weight : 0.436 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle reflective vest
    • Design
    • DIN EN 1150
    • Colour
    • Yellow
  • Packaging
    • Packaging
    • 4-piece
Datasheet/manual