Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ SPBS10 :: Parking assistant with LCD screen


KFZ SPBS10

  • Product Description
  • Technical information
  • General
    • Type
    • Reversing warning system
    • Design
    • With display
    • Technology
    • Ultrasonic
  • Interfaces
    • Connection
    • 12 V DC
  • Electrical values
    • Approval
    • Electrical test
  • Measures
    • Width
    • 85 mm
    • Height
    • 53 mm

Reversing system with 4 sensors and LCD screen

Detects obstacles when in reverse gear

The sounds (beeps) become faster as the car approaches an obstacle

Longer detection distance: up to 2 m.

Robust LCD screen with integrated buzzer that shows the exact distance and direction of obstacles.

4 black waterproof sensors for installation with excellent beam widths for minimum blind spots

Installation height: 50 - 80 cm

Included with delivery:
1 electronic control unit with a 1-m power cable
Digital LCD colour screen with integrated buzzer and 6-m cable
4 ultrasonic sensors with 1-m cable

Accessories:
User manual, double-sided adhesive tape, 2 quick-on clips and a hole saw

Technical data:
Operating voltage: 10 - 16 V DC (via reversing lights)
Rated voltage: 12 V DC
Current: 120 mA

Dimensions:
LCD enclosure: 85 x 53 mm
LCD: 60 x 40 mm
Control unit dimensions: 98 x 70 x 25 m
Warning modes: beep, distance + direction + graphic display
Range: 0.3 - 2 m
Max. alarm distance: 2 m
Angle from sensor: H 60°, V 60°
Frequency: 40 KHz±1 KHz
Operating temperature: -30°C to +70°C
For vehicles up to 1.8 m wide



Manufacturer : VELLEMAN
Factory number : SPBS10
Package weight : 0.734 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reversing warning system
    • Design
    • With display
    • Technology
    • Ultrasonic
  • Interfaces
    • Connection
    • 12 V DC
  • Electrical values
    • Approval
    • Electrical test
  • Measures
    • Width
    • 85 mm
    • Height
    • 53 mm