Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ SEIL 6000 :: Vehicle tow rope, professional, 6000 kg

Item-No.: KFZ SEIL 6000
€23,60




KFZ SEIL 6000

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle tow rope
    • Design
    • 6000 kg traction
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 4.0 m

For vans, goods vehicles and light lorries up to 6000 kg

• Length: approx. 4 m
• Material: tape with reflective strips
• Fastening devices: 2 snap hooks
• In a practical, transparent case with zip
• Colour: yellow



Manufacturer : EAL
Factory number : 26051
Package weight : 2.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle tow rope
    • Design
    • 6000 kg traction
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 4.0 m
Datasheet/manual