Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ SEIL 2500 :: Vehicle tow rope, yellow, 2500 kg

Item-No.: KFZ SEIL 2500
€5,99




KFZ SEIL 2500

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle tow rope
    • Design
    • 2500 kg traction
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 4.0 m

Vehicle tow rope

2500 kg tensile strength suitable for vehicles with a total weight of up to 2500 kg
Cut length: 4 m when taut, 18 mm Ø, red safety flag, 2 forged heavy-duty hooks for convenient one-handed operation and 2 elastic anti-chafing sleeves



Manufacturer : FILMER
Factory number : 18012
Package weight : 1.092 kg
Technical information
  • General
    • Type
    • Motor vehicle tow rope
    • Design
    • 2500 kg traction
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 4.0 m
Datasheet/manual