Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 56040 :: Boot bag


KFZ 56040

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle boot bag
    • Colour
    • Grey
    • Material
    • Felt
  • Measures
    • Width
    • 150 mm
    • Height
    • 200 mm
    • Length
    • 500 mm

Practical boot bag

For storing first-aid kits, replacement car bulb box, gloves, tools etc.

Robust and dirt-resistant.
Carrying handle.

Velcro straps on the base and back of the bag for firm attachment.

Colour: grey
Material: felt

Dimensions: approx. 500 x 150 x 200 mm



Manufacturer : FILMER
Factory number : 56040
Package weight : 0.396 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle boot bag
    • Colour
    • Grey
    • Material
    • Felt
  • Measures
    • Width
    • 150 mm
    • Height
    • 200 mm
    • Length
    • 500 mm
Datasheet/manual