Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 38049 :: Starting aids set, 2-piece, foldable


KFZ 38049

  • Product Description
  • Technical information
  • General
    • Type
    • Starting aids
    • Design
    • 2-piece
    • Technology
    • Folding
    • Colour
    • Orange
    • Material
    • ABS
  • Measures
    • Width
    • 175 mm
    • Length
    • 590 mm
ensures additional traction

prevents spinning and digging your tires on loose surfaces
allows safe off on snow, mud and sand
save space by collapsing quickly and easily stowable
honeycombed structure for optimal traction
suitable for vehicles up to 3.0 tonnes
Incl. instructions
Dimensions: 590 x 175 mm, folded: 290 x 175 mm
Color orange
Material: ABS



Manufacturer : FILMER
Factory number : 38049
Package weight : 1.221 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starting aids
    • Design
    • 2-piece
    • Technology
    • Folding
    • Colour
    • Orange
    • Material
    • ABS
  • Measures
    • Width
    • 175 mm
    • Length
    • 590 mm
Datasheet/manual