Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 37101 :: Windshield Cover


KFZ 37101

  • Product Description
  • Technical information
  • General
    • Type
    • Windscreen cover
    • Design
    • Aluminium-coated
  • Measures
    • Width
    • 1900 mm
    • Height
    • 680 mm
the external blinds for your car

  • protects against heating of the interior in the summer and freezing over before the window in winter

  • aluminum coated and fiber-reinforced

  • Inside with foam, thus not scratchy

  • mounting within seconds

  • Colour: Silver

  • Dimensions: mm 1400/1900 x 680

  • Material: aluminum coated, thermo-insulating



Manufacturer : FILMER
Factory number : 37.101
Package weight : 0.72 kg
RoHS : conform
Technical information
  • General
    • Type
    • Windscreen cover
    • Design
    • Aluminium-coated
  • Measures
    • Width
    • 1900 mm
    • Height
    • 680 mm
Datasheet/manual