Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 36048 :: Fan heater - 150 watts

Item-No.: KFZ 36048
€12,50




KFZ 36048

  • Product Description
  • Technical information
  • General
    • Type
    • Roller fan heater
    • Design
    • For 12 V DC
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Cable length
    • 1.8 m
  • Electrical values
    • Performance
    • 150 W
Acts fast against icy and misty windscreens and windows.

• Full heat output immediately even when the engine is cold
• Fan heater and fan in one
• Operates independently of the engine temperature, therefore ideal for icy windows, etc.
• Stylish, black housing made of high quality plastic with a switch from fan to ventilator. Easy connection via the cigarette lighter
• Vertical swivel
• Assembly using screws or Velcro
• Operating voltage 12 V, power consumption approx. 13 A
• Power cable length approx. 2 m

Colour: black
Material: plastic
Dimensions: approx. 150 x 110 x 80 mm



Manufacturer : FILMER
Factory number : 36048
Package weight : 0.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Roller fan heater
    • Design
    • For 12 V DC
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Cable length
    • 1.8 m
  • Electrical values
    • Performance
    • 150 W
Datasheet/manual