Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 36036 :: Comfort Plus car seat heating pad


KFZ 36036

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle heated seat cushion
  • Measures
    • Width
    • 500 mm
    • Height
    • 980 mm
With 2 heat settings 12 V

Large, black, anatomically shaped heating pad with two heat settings and an ON/OFF switch for comfortable driving. Numerous specially shaped pads ensure a warm and comfortable driving experience - not only in the winter months. Additional side cushions offer extra support. Elastic bands for easy fitting.

Colour: black
Dimensions: approx. 980 x 500 mm

Suitable for use with side air-bags



Manufacturer : FILMER
Factory number : 36.036
Package weight : 0.468 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle heated seat cushion
  • Measures
    • Width
    • 500 mm
    • Height
    • 980 mm
Datasheet/manual