Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 18772 :: Car window sponge, double


KFZ 18772

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle window sponge
    • Material
    • Leather/microfibre

Double car sponge — one side is real chamois leather, the other microfibre fabric

(colour depending on availability)



Manufacturer : FILMER
Factory number : 18772
Package weight : 0.021 kg
Technical information
  • General
    • Type
    • Motor vehicle window sponge
    • Material
    • Leather/microfibre
Datasheet/manual