Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT 53512 :: DNT parking aid with eight sensors (front and rear)


DNT 53512

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle parking aid
    • Design
    • With 8 sensors
    • Technology
    • Ultrasonic
  • Interfaces
    • Connection
    • 12 V DC

Parking aid for use on the front and rear of vehicles — with visual and audible signals.

This parking aid upgrade set with eight sensors is designed for use on the front and rear of vehicles and comes with a visual display and built-in speaker for audible signals.

The RFS 4+4 parking sensor operates using the principle of ultrasound. The device emits inaudible sound waves that reflect off obstacles as soon as they appear, allowing the reverse signalling system to calculate the distance from the obstacle. The RFS 4+4 is activated automatically when the vehicle is placed in reverse (a connection to the reverse light is required). The measuring range is between 30 and 100 cm for the front sensors and 30 to 200 cm for the rear sensors. The audible signal becomes more and more intense as the vehicle comes closer to the obstacle. The monitor also displays the distance and the position (right, centre, left).

Features
LCD display
Visual and audible warning
Displays the distance to an obstacle in metres
Sensor range: 60° horizontal/vertical
Junction box to connect eight sensors and the display
Voltage: 12 V
Operating temperature: -20 to +70 degrees.

Included
LCD monitor, eight parking sensors, junction box, mounting materials, hole saw, user manual



Manufacturer : DNT
Factory number : 53512
Package weight : 1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle parking aid
    • Design
    • With 8 sensors
    • Technology
    • Ultrasonic
  • Interfaces
    • Connection
    • 12 V DC
Datasheet/manual