Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAN-USB LIGHT :: CAN bus interface converter


CAN-USB LIGHT

  • Product Description
  • Technical information
  • General
    • Type
    • CAN bus interface converter
    • Design
    • 16 bit Microcontroller
    • Accessory
    • Incl. cable, Canapi software
  • Electrical values
    • Power consumption
    • 200

USB to CAN bus, including cable

· One-channel low-cost CAN-to-USB interface
· Compact design, ideal for mobile use
· Particularly for diagnostics and troubleshooting the CAN network
· Powerful 16-bit microcontroller
· Current uptake: 200 mA at 5 V (USB)
· Includes CANApi software for Win 95/98/NT/2000
- CANOpen driver and CANExplorer



Manufacturer : MEILHAUS
Factory number : CAN-USB LIGHT (INKL.
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • CAN bus interface converter
    • Design
    • 16 bit Microcontroller
    • Accessory
    • Incl. cable, Canapi software
  • Electrical values
    • Power consumption
    • 200
Datasheet/manual