Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVG OBD2-RS232 :: OBD2 standard cable


AVG OBD2-RS232

  • Product Description
  • Technical information
  • General
    • Type
    • OBD-Adapter
    • Design
    • OBD2 > Sub-D9

OBD2 standard cable
16-pin to sub-D9 socket

OBD2 standard cable - fully assigned
Cast design
approx. 1.6m

OBD to serial



Manufacturer : MENGES
Factory number : 909500006
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • OBD-Adapter
    • Design
    • OBD2 > Sub-D9
Datasheet/manual