reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS RECCO CCC :: ASUS RECO Classic Car Cam

SAVE11%
Item-No.: ASUS RECCO CCC
€152,20
€134,95




ASUS RECCO CCC

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle camera
    • Design
    • GPS sensor
  • Interfaces
    • Connection
    • 12 V DC
  • High Dynamic Range (HDR) technology for detailed images in limited visibility or high-contrast environments like dark tunnels or bright sunlight.

  • Full HD 1920 x 1080p recording at 30 frames per second with 140-degree wide-angle lens to capture views of the sides of the vehicle and the road ahead.

  • Built-in G-sensor triggers an emergency record function in the event of an accident, saving and locking down the latest footage in a separate file.

  • Built-in safety features like forward collision and lane departure warning systems.

  • Does not interfere with other in-car systems and is certified by numerous worldwide agencies.

  • GPS-based speed camera detector* gives the driver audio and visual warnings as a reminder to maintain a safe driving speed.



Manufacturer : ASUS
Factory number : 90YU00I2-B01EA0
Package weight : 0.504 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle camera
    • Design
    • GPS sensor
  • Interfaces
    • Connection
    • 12 V DC
Datasheet/manual