Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ VT :: 12-V cigarette lighter distributor

Item-No.: KFZ VT
€3,75
Category of goods: 1 = discountable

KFZ VT

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle twin clutch
    • Design
    • 2 vehicle sockets
    • Assembly
    • With joint
  • Electrical values
    • Load limit
    • 3.5 A

With 2 separate 12-V-DC output sockets. For connecting 2 12-V devices

Input voltage: 12 V DC
Output voltage: 12 V DC
Output current: 2x max. 3.5 A



Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle twin clutch
    • Design
    • 2 vehicle sockets
    • Assembly
    • With joint
  • Electrical values
    • Load limit
    • 3.5 A
Datasheet/manual