0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ STECKER 7 :: 7-pin trailer/caravan plug, 12 V

Item-No.: KFZ STECKER 7
€3,40
Category of goods: 1 = discountable

KFZ STECKER 7

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle trailer plug
    • Assembly
    • 7-pin
    • Material
    • Plastic
For mounting a 7-pin connection cable.

With screw connection for cable diameters of 8.5 - 10 mm.
To plug in to a 7-pin trailer socket

Version: DIN ISO 1724



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle trailer plug
    • Assembly
    • 7-pin
    • Material
    • Plastic
Datasheet/manual